Part Details for AR05FTC3241 by Viking Tech Corp
Overview of AR05FTC3241 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FTC3241
AR05FTC3241 CAD Models
AR05FTC3241 Part Data Attributes
|
AR05FTC3241
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FTC3241
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR05FTC3241
This table gives cross-reference parts and alternative options found for AR05FTC3241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FTC3241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10F3241CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FTC3241 vs NTRA10F3241CTRQYF |
RN73F2AB3241F | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05FTC3241 vs RN73F2AB3241F |
NTRA10F3241CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FTC3241 vs NTRA10F3241CTR1KQYF |
TC0525F3241T5E | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTC3241 vs TC0525F3241T5E |
PRC0805TTC25W3.24K+-1% | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FTC3241 vs PRC0805TTC25W3.24K+-1% |
RN73F2ATD3241F | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05FTC3241 vs RN73F2ATD3241F |
TFCR0805-8W-E-3241FT | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05FTC3241 vs TFCR0805-8W-E-3241FT |
RN73F2A3241F | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05FTC3241 vs RN73F2A3241F |
CAR08053.24KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05FTC3241 vs CAR08053.24KOHMS1%25PPM |
PRC0805TC25X3.24K+-1% | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FTC3241 vs PRC0805TC25X3.24K+-1% |