Part Details for AR05FTC2260N by Viking Tech Corp
Overview of AR05FTC2260N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FTC2260N
AR05FTC2260N CAD Models
AR05FTC2260N Part Data Attributes
|
AR05FTC2260N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FTC2260N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR05FTC2260N
This table gives cross-reference parts and alternative options found for AR05FTC2260N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FTC2260N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805226OHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05FTC2260N vs CAR0805226OHMS1%25PPM |
PRC0805TTC25X226R+-1% | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FTC2260N vs PRC0805TTC25X226R+-1% |
AR05FTC2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FTC2260N vs AR05FTC2260 |
TC0525F2260ECE | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTC2260N vs TC0525F2260ECE |
AR0805226R+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05FTC2260N vs AR0805226R+-1%TCR25 |
TC0525F2260E5E | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTC2260N vs TC0525F2260E5E |
CPF0805F226RE | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 226ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05FTC2260N vs CPF0805F226RE |
AR05FBC2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FTC2260N vs AR05FBC2260 |
TC0525F2260T4E | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTC2260N vs TC0525F2260T4E |
RN73F2ATD2260F | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05FTC2260N vs RN73F2ATD2260F |