Part Details for AR05FBD1020 by Viking Tech Corp
Overview of AR05FBD1020 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FBD1020
AR05FBD1020 CAD Models
AR05FBD1020 Part Data Attributes
|
AR05FBD1020
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FBD1020
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR05FBD1020
This table gives cross-reference parts and alternative options found for AR05FBD1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FBD1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550F1020T5E | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FBD1020 vs TC0550F1020T5E |
CAR0805102OHMS1%50PPM | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05FBD1020 vs CAR0805102OHMS1%50PPM |
AS73G2AT1020F | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05FBD1020 vs AS73G2AT1020F |
AR05FTD1020 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FBD1020 vs AR05FTD1020 |
TC0550F1020E4E | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FBD1020 vs TC0550F1020E4E |
CPF0805F102RC1 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FBD1020 vs CPF0805F102RC1 |
PRC0805TTC50W102R+-1% | Fixed Resistor, Thin Film, 0.125W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FBD1020 vs PRC0805TTC50W102R+-1% |
PRC0805TC50W102R+-1% | Fixed Resistor, Thin Film, 0.125W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FBD1020 vs PRC0805TC50W102R+-1% |
TFCR0805-8W-C-1020FT | Fixed Resistor, Thin Film, 0.125W, 102ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05FBD1020 vs TFCR0805-8W-C-1020FT |
AR05FTD1020N | Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05FBD1020 vs AR05FTD1020N |