Part Details for AR05FBCW2802 by Viking Tech Corp
Overview of AR05FBCW2802 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FBCW2802
AR05FBCW2802 CAD Models
AR05FBCW2802 Part Data Attributes
|
AR05FBCW2802
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FBCW2802
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR05FBCW2802
This table gives cross-reference parts and alternative options found for AR05FBCW2802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FBCW2802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-FY-2802EAS | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05FBCW2802 vs CRT0805-FY-2802EAS |
NTRA10HF2802CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FBCW2802 vs NTRA10HF2802CTR1KQYF |
CAR080528KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05FBCW2802 vs CAR080528KOHMS1%25PPMHP |
RP73F2A28KFTD | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FBCW2802 vs RP73F2A28KFTD |
TP0525F2802TCE | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FBCW2802 vs TP0525F2802TCE |
TP0525F2802T4E | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FBCW2802 vs TP0525F2802T4E |
NTRA10HF2802CTRQYF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FBCW2802 vs NTRA10HF2802CTRQYF |
AR05FTCW2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FBCW2802 vs AR05FTCW2802 |