Part Details for AR05FBC2R26N by Viking Tech Corp
Overview of AR05FBC2R26N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FBC2R26N
AR05FBC2R26N CAD Models
AR05FBC2R26N Part Data Attributes
|
AR05FBC2R26N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FBC2R26N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AR05FBC2R26N
This table gives cross-reference parts and alternative options found for AR05FBC2R26N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FBC2R26N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FBC2R26 | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FBC2R26N vs AR05FBC2R26 |
TFCR0805-10W-E-2R26FT | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05FBC2R26N vs TFCR0805-10W-E-2R26FT |
AR08052R26+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05FBC2R26N vs AR08052R26+-1%TCR25 |
PRC0805TTC25X2.26R+-1% | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FBC2R26N vs PRC0805TTC25X2.26R+-1% |
PRC0805TTC25W2.26R+-1% | Fixed Resistor, Thin Film, 0.125W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FBC2R26N vs PRC0805TTC25W2.26R+-1% |
AR05FTC2R26N | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05FBC2R26N vs AR05FTC2R26N |
CAR08052.26OHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05FBC2R26N vs CAR08052.26OHMS1%25PPM |
PRC0805TC25X2.26R+-1% | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05FBC2R26N vs PRC0805TC25X2.26R+-1% |
NTR10F2R26CTR1KF | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05FBC2R26N vs NTR10F2R26CTR1KF |
AR05FTC2R26 | Fixed Resistor, Thin Film, 0.1W, 2.26ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FBC2R26N vs AR05FTC2R26 |