AR05DTSW2001N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,

Overview of AR05DTSW2001N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05DTSW2001N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05DTSW2001N by Viking Tech Corp

AR05DTSW2001N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR05DTSW2001N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,
    VS

Alternate Parts for AR05DTSW2001N

This table gives cross-reference parts and alternative options found for AR05DTSW2001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTSW2001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73A2A2K0DTG Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 TE Connectivity AR05DTSW2001N vs RP73A2A2K0DTG
AR05DTSW2001 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AR05DTSW2001N vs AR05DTSW2001
NTRH10D2001STRF Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, NIC Components Corp AR05DTSW2001N vs NTRH10D2001STRF
RP73A2A2K0DTD Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 TE Connectivity AR05DTSW2001N vs RP73A2A2K0DTD
HPTF0805-RP-2001DT Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD AR05DTSW2001N vs HPTF0805-RP-2001DT
CAR08052KOHMS0.5%5PPMHP Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, Riedon AR05DTSW2001N vs CAR08052KOHMS0.5%5PPMHP
RP73A2A2K0DTDF Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 TE Connectivity AR05DTSW2001N vs RP73A2A2K0DTDF
RTW12S0805D2001-RG70 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc AR05DTSW2001N vs RTW12S0805D2001-RG70
RNCF0805DKY2K00 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05DTSW2001N vs RNCF0805DKY2K00
AR05DBSW2001 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AR05DTSW2001N vs AR05DBSW2001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05DTSW2001N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05DTSW2001N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR05DTSW2001N would you like to use for your alert(s)?
  • Please alert me when AR05DTSW2001N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05DTSW2001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05DTSW2001N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05DTSW2001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05DTSW2001N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05DTSW2001N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: