Part Details for AR05DTSW1130 by Viking Tech Corp
Overview of AR05DTSW1130 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTSW1130
AR05DTSW1130 CAD Models
AR05DTSW1130 Part Data Attributes
|
AR05DTSW1130
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DTSW1130
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DTSW1130
This table gives cross-reference parts and alternative options found for AR05DTSW1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTSW1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12S0805D1130-RG70 | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DTSW1130 vs RTW12S0805D1130-RG70 |
HPTF0805-RP-1130DT | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05DTSW1130 vs HPTF0805-RP-1130DT |
RP73A2A113RDTDF | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTSW1130 vs RP73A2A113RDTDF |
RNCF0805DTY113R | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTSW1130 vs RNCF0805DTY113R |
RP73A2A113RDTDG | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTSW1130 vs RP73A2A113RDTDG |
AR05DTSW1130N | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05DTSW1130 vs AR05DTSW1130N |
RNCF0805DKY113R | Fixed Resistor, Thin Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTSW1130 vs RNCF0805DKY113R |