Part Details for AR05DTRC3X1722 by Token Electronics Industry Co Ltd
Overview of AR05DTRC3X1722 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC3X1722
AR05DTRC3X1722 CAD Models
AR05DTRC3X1722 Part Data Attributes
|
AR05DTRC3X1722
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC3X1722
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTRC3X1722
This table gives cross-reference parts and alternative options found for AR05DTRC3X1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC3X1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10D1722CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTRC3X1722 vs NTRA10D1722CTR1KQYF |
RNCS0805DTE17K2 | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTRC3X1722 vs RNCS0805DTE17K2 |
RNCS0805DKE17K2 | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTRC3X1722 vs RNCS0805DKE17K2 |
CAR080517.2KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DTRC3X1722 vs CAR080517.2KOHMS0.5%25PPM |
NTR10D1722CTR1KF | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05DTRC3X1722 vs NTR10D1722CTR1KF |
TFCR0805-10W-E-1722DT | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DTRC3X1722 vs TFCR0805-10W-E-1722DT |
TFCR0805-8W-E-1722DT | Fixed Resistor, Thin Film, 0.125W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DTRC3X1722 vs TFCR0805-8W-E-1722DT |
AR05DPC3X1722N | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3X1722 vs AR05DPC3X1722N |
RN73F2AB1722D | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DTRC3X1722 vs RN73F2AB1722D |
AS73F2AB1722D | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTRC3X1722 vs AS73F2AB1722D |