Part Details for AR05DTRC3X1173N by Token Electronics Industry Co Ltd
Overview of AR05DTRC3X1173N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC3X1173N
AR05DTRC3X1173N CAD Models
AR05DTRC3X1173N Part Data Attributes
|
AR05DTRC3X1173N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC3X1173N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 117000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTRC3X1173N
This table gives cross-reference parts and alternative options found for AR05DTRC3X1173N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC3X1173N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DKE117K | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTRC3X1173N vs RNCS0805DKE117K |
NTR10D1173CTRF | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTRC3X1173N vs NTR10D1173CTRF |
AS73F2AT1173D | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTRC3X1173N vs AS73F2AT1173D |
AS73F2AB1173D | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTRC3X1173N vs AS73F2AB1173D |
NTR10D1173CTR1KF | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05DTRC3X1173N vs NTR10D1173CTR1KF |
RN73F2ATD1173D | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DTRC3X1173N vs RN73F2ATD1173D |
TFCR0805-8W-E-1173DT | Fixed Resistor, Thin Film, 0.125W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DTRC3X1173N vs TFCR0805-8W-E-1173DT |
AR0805117K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DTRC3X1173N vs AR0805117K+-0.5%TCR25 |
NTRA10D1173CTRQYF | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTRC3X1173N vs NTRA10D1173CTRQYF |
CAR0805117KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 117000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DTRC3X1173N vs CAR0805117KOHMS0.5%25PPM |