Part Details for AR05DTRC3W1001N by Token Electronics Industry Co Ltd
Overview of AR05DTRC3W1001N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC3W1001N
AR05DTRC3W1001N CAD Models
AR05DTRC3W1001N Part Data Attributes
|
AR05DTRC3W1001N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC3W1001N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DTRC3W1001N
This table gives cross-reference parts and alternative options found for AR05DTRC3W1001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC3W1001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2A1K0DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05DTRC3W1001N vs RP73F2A1K0DTDG |
AR05DPC3W1001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | AR05DTRC3W1001N vs AR05DPC3W1001 |
RP73F2A1K0DTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05DTRC3W1001N vs RP73F2A1K0DTDF |
AR05DTCW1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05DTRC3W1001N vs AR05DTCW1001 |
NTRA10HD1001CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05DTRC3W1001N vs NTRA10HD1001CTRQYF |
TP0525D1001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | AR05DTRC3W1001N vs TP0525D1001T5E |
CRT0805-DY-1001EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05DTRC3W1001N vs CRT0805-DY-1001EAS |
TP0525D1001T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | AR05DTRC3W1001N vs TP0525D1001T4E |
AR05DTRC3W1001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | AR05DTRC3W1001N vs AR05DTRC3W1001 |
AR05DBCW1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05DTRC3W1001N vs AR05DBCW1001 |