AR05DTRC2X1581N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of AR05DTRC2X1581N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05DTRC2X1581N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05DTRC2X1581N by Token Electronics Industry Co Ltd

AR05DTRC2X1581N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.1 W
Resistance
1580 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. AR05DTRC2X1581N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for AR05DTRC2X1581N

This table gives cross-reference parts and alternative options found for AR05DTRC2X1581N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC2X1581N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TTC50X1.58K+-0.5% Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc AR05DTRC2X1581N vs PRC0805TTC50X1.58K+-0.5%
PRC0805TC50X1.58K+-0.5% Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc AR05DTRC2X1581N vs PRC0805TC50X1.58K+-0.5%
AS73G2AT1581D Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation AR05DTRC2X1581N vs AS73G2AT1581D
RN73G2ATD1581D Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR05DTRC2X1581N vs RN73G2ATD1581D
RNCS0805DKC1K58 Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05DTRC2X1581N vs RNCS0805DKC1K58
TFCR0805-10W-C-1581DT Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR05DTRC2X1581N vs TFCR0805-10W-C-1581DT
AR05DPC2X1581N Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05DTRC2X1581N vs AR05DPC2X1581N
TC0550D1581T5E Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05DTRC2X1581N vs TC0550D1581T5E
AR05DBD1581N Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp AR05DTRC2X1581N vs AR05DBD1581N
NTRC10D1581DTRF Fixed Resistor, Thin Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp AR05DTRC2X1581N vs NTRC10D1581DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05DTRC2X1581N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05DTRC2X1581N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05DTRC2X1581N would you like to use for your alert(s)?
  • Please alert me when AR05DTRC2X1581N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05DTRC2X1581N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05DTRC2X1581N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05DTRC2X1581N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05DTRC2X1581N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05DTRC2X1581N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: