Part Details for AR05DTRC2X1450 by Token Electronics Industry Co Ltd
Overview of AR05DTRC2X1450 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC2X1450
AR05DTRC2X1450 CAD Models
AR05DTRC2X1450 Part Data Attributes
|
AR05DTRC2X1450
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC2X1450
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 145 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTRC2X1450
This table gives cross-reference parts and alternative options found for AR05DTRC2X1450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC2X1450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2ATD1450D | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DTRC2X1450 vs RN73G2ATD1450D |
AR05DPC2X1450 | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC2X1450 vs AR05DPC2X1450 |
TFCR0805-10W-C-1450DT | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DTRC2X1450 vs TFCR0805-10W-C-1450DT |
CAR0805145OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05DTRC2X1450 vs CAR0805145OHMS0.5%50PPM |
AS73G2AT1450D | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTRC2X1450 vs AS73G2AT1450D |
AR05DPC2X1450N | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC2X1450 vs AR05DPC2X1450N |
AR0805145R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DTRC2X1450 vs AR0805145R+-0.5%TCR50 |
NTR10D1450DTR1KF | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05DTRC2X1450 vs NTR10D1450DTR1KF |
NTRA10D1450DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTRC2X1450 vs NTRA10D1450DTR1KQYF |
RNCS0805DKC145R | Fixed Resistor, Thin Film, 0.1W, 145ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTRC2X1450 vs RNCS0805DKC145R |