Part Details for AR05DTNW8871 by Viking Tech Corp
Overview of AR05DTNW8871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTNW8871
AR05DTNW8871 CAD Models
AR05DTNW8871 Part Data Attributes
|
AR05DTNW8871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DTNW8871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DTNW8871
This table gives cross-reference parts and alternative options found for AR05DTNW8871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTNW8871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A8K87DTDG | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTNW8871 vs RP73D2A8K87DTDG |
AR05DTNW8871N | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | AR05DTNW8871 vs AR05DTNW8871N |
RTW12C0805D8871-RG70 | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DTNW8871 vs RTW12C0805D8871-RG70 |
RNCF0805DKS8K87 | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTNW8871 vs RNCF0805DKS8K87 |
CAR08058.87KOHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | AR05DTNW8871 vs CAR08058.87KOHMS0.5%15PPMHP |
CRT0805-DX-8871ELF | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05DTNW8871 vs CRT0805-DX-8871ELF |