AR05DTCV4303
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of AR05DTCV4303 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05DTCV4303 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05DTCV4303 by Viking Tech Corp

AR05DTCV4303
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR05DTCV4303
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AR05DTCV4303

This table gives cross-reference parts and alternative options found for AR05DTCV4303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTCV4303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCH0805DTE430K Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05DTCV4303 vs RNCH0805DTE430K
AR05DBCV4303N Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp AR05DTCV4303 vs AR05DBCV4303N
RP73PF2A430KDTD Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity AR05DTCV4303 vs RP73PF2A430KDTD
NTRH11D4303CTRF Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp AR05DTCV4303 vs NTRH11D4303CTRF
RP73PF2A430KDTG Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity AR05DTCV4303 vs RP73PF2A430KDTG
RNCH0805DKE430K Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05DTCV4303 vs RNCH0805DKE430K
RNCF0805DKE430K Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05DTCV4303 vs RNCF0805DKE430K
AR05DBCV4303 Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AR05DTCV4303 vs AR05DBCV4303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05DTCV4303 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05DTCV4303 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR05DTCV4303 would you like to use for your alert(s)?
  • Please alert me when AR05DTCV4303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05DTCV4303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05DTCV4303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05DTCV4303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05DTCV4303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05DTCV4303 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: