There are no models available for this part yet.
Overview of AR05DTCV1741N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR05DTCV1741N by Viking Tech Corp
Part Data Attributes for AR05DTCV1741N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1740 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AR05DTCV1741N
This table gives cross-reference parts and alternative options found for AR05DTCV1741N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTCV1741N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A1K74DTDF | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTCV1741N vs RP73PF2A1K74DTDF |
NTRH11D1741CTRF | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05DTCV1741N vs NTRH11D1741CTRF |
RP73PF2A1K74DTDG | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTCV1741N vs RP73PF2A1K74DTDG |
RP73PF2A1K74DTD | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTCV1741N vs RP73PF2A1K74DTD |
RTW25D0805D1741-RG70 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DTCV1741N vs RTW25D0805D1741-RG70 |
RNCH0805DKE1K74 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTCV1741N vs RNCH0805DKE1K74 |
RNCF0805DKE1K74 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTCV1741N vs RNCF0805DKE1K74 |
AR05DBCV1741N | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05DTCV1741N vs AR05DBCV1741N |
AR05DTCV1741 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DTCV1741N vs AR05DTCV1741 |
RNCF0805DTE1K74 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTCV1741N vs RNCF0805DTE1K74 |