Part Details for AR05DTC2702N by Viking Tech Corp
Overview of AR05DTC2702N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTC2702N
AR05DTC2702N CAD Models
AR05DTC2702N Part Data Attributes
|
AR05DTC2702N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DTC2702N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTC2702N
This table gives cross-reference parts and alternative options found for AR05DTC2702N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTC2702N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10D2702CTRF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05DTC2702N vs NTR10D2702CTRF |
NTRA10D2702CTRQYF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTC2702N vs NTRA10D2702CTRQYF |
RNCS0805DTE27K0 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTC2702N vs RNCS0805DTE27K0 |
PRC0805TTC25X27K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DTC2702N vs PRC0805TTC25X27K+-0.5% |
RNCS0805DKE27K0 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTC2702N vs RNCS0805DKE27K0 |
TFCR0805-10W-E-2702DT | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DTC2702N vs TFCR0805-10W-E-2702DT |
NTRC10D2702CTRF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05DTC2702N vs NTRC10D2702CTRF |
NTRA10D2702CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DTC2702N vs NTRA10D2702CTR1KQYF |
TFCR0805-8W-E-2702DT | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05DTC2702N vs TFCR0805-8W-E-2702DT |
RN73F2A2702D | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTC2702N vs RN73F2A2702D |