There are no models available for this part yet.
Overview of AR05DPC3X2103 by Token Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR05DPC3X2103 by Token Electronics Industry Co Ltd
Part Data Attributes for AR05DPC3X2103 by Token Electronics Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for AR05DPC3X2103
This table gives cross-reference parts and alternative options found for AR05DPC3X2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3X2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805210KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DPC3X2103 vs CAR0805210KOHMS0.5%25PPM |
RNCS0805DTE210K | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC3X2103 vs RNCS0805DTE210K |
TC0525D2103T4E | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2103 vs TC0525D2103T4E |
RN73F2A2103D | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC3X2103 vs RN73F2A2103D |
AR05DTC2103 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC3X2103 vs AR05DTC2103 |
NTR10D2103CTR1KF | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05DPC3X2103 vs NTR10D2103CTR1KF |
TC0525D2103E5E | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2103 vs TC0525D2103E5E |
AR05DBC2103 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC3X2103 vs AR05DBC2103 |
TC0525D2103E4E | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2103 vs TC0525D2103E4E |
PRC0805TTC25X210K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DPC3X2103 vs PRC0805TTC25X210K+-0.5% |