Part Details for AR05DPC3X2000N by Token Electronics Industry Co Ltd
Overview of AR05DPC3X2000N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC3X2000N
AR05DPC3X2000N CAD Models
AR05DPC3X2000N Part Data Attributes
|
AR05DPC3X2000N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC3X2000N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DPC3X2000N
This table gives cross-reference parts and alternative options found for AR05DPC3X2000N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3X2000N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DTE200R | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC3X2000N vs RNCS0805DTE200R |
CPF0805D200RE | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 200ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05DPC3X2000N vs CPF0805D200RE |
RN73F2A2000D | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC3X2000N vs RN73F2A2000D |
TC0525D2000T4E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2000N vs TC0525D2000T4E |
TC0525D2000TCE | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2000N vs TC0525D2000TCE |
NTRA10D2000CTRQYF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3X2000N vs NTRA10D2000CTRQYF |
AR05DTC2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC3X2000N vs AR05DTC2000 |
TC0525D2000T5E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2000N vs TC0525D2000T5E |
TC0525D2000E5E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X2000N vs TC0525D2000E5E |
RN73F2ATD2000D | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC3X2000N vs RN73F2ATD2000D |