Part Details for AR05DPC3W5111N by Token Electronics Industry Co Ltd
Overview of AR05DPC3W5111N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC3W5111N
AR05DPC3W5111N CAD Models
AR05DPC3W5111N Part Data Attributes
|
AR05DPC3W5111N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC3W5111N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DPC3W5111N
This table gives cross-reference parts and alternative options found for AR05DPC3W5111N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3W5111N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10D5111CTRF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W5111N vs NTRH10D5111CTRF |
AR05DPC3W5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DPC3W5111N vs AR05DPC3W5111 |
AR05DBCW5111N | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05DPC3W5111N vs AR05DBCW5111N |
TP0525D5111T5E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111T5E |
RP73F2A5K11DTDG | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W5111N vs RP73F2A5K11DTDG |
AR05DTCW5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC3W5111N vs AR05DTCW5111 |
TP0525D5111T4E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111T4E |
NTRA10HD5111CTRQYF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W5111N vs NTRA10HD5111CTRQYF |
RP73F2A5K11DTDF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W5111N vs RP73F2A5K11DTDF |
NTRA10HD5111CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W5111N vs NTRA10HD5111CTR1KQYF |