Part Details for AR05DPC3W5111N by Token Electronics Industry Co Ltd
Overview of AR05DPC3W5111N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC3W5111N
AR05DPC3W5111N CAD Models
AR05DPC3W5111N Part Data Attributes
|
AR05DPC3W5111N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC3W5111N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DPC3W5111N
This table gives cross-reference parts and alternative options found for AR05DPC3W5111N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3W5111N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525D5111R5E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111R5E |
CAR08055.11KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DPC3W5111N vs CAR08055.11KOHMS0.5%25PPMHP |
RP73F2A5K11DTDG | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W5111N vs RP73F2A5K11DTDG |
AR05DTRC3W5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DPC3W5111N vs AR05DTRC3W5111 |
TP0525D5111R4E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111R4E |
TP0525D5111T4E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111T4E |
RTW12D0805D5111-RG70 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DPC3W5111N vs RTW12D0805D5111-RG70 |
RP73F2A5K11DTG | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W5111N vs RP73F2A5K11DTG |
RP73F2A5K11DTD | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W5111N vs RP73F2A5K11DTD |
TP0525D5111T5E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3W5111N vs TP0525D5111T5E |