Part Details for AR05DPC3W4703N by Token Electronics Industry Co Ltd
Overview of AR05DPC3W4703N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC3W4703N
AR05DPC3W4703N CAD Models
AR05DPC3W4703N Part Data Attributes
|
AR05DPC3W4703N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC3W4703N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DPC3W4703N
This table gives cross-reference parts and alternative options found for AR05DPC3W4703N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3W4703N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-DY-4703ELF | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05DPC3W4703N vs CRT0805-DY-4703ELF |
NTRA10HD4703CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W4703N vs NTRA10HD4703CTR1KQYF |
RP73F2A470KDTDF | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W4703N vs RP73F2A470KDTDF |
RP73F2A470KDTD | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W4703N vs RP73F2A470KDTD |
RP73F2A470KDTDG | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W4703N vs RP73F2A470KDTDG |
RP73F2A470KDTG | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3W4703N vs RP73F2A470KDTG |
RTW12D0805D4703-RG70 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DPC3W4703N vs RTW12D0805D4703-RG70 |
AR05DBCW4703 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC3W4703N vs AR05DBCW4703 |
NTRA10HD4703CTRQYF | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W4703N vs NTRA10HD4703CTRQYF |
NTRH10D4703CTRF | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3W4703N vs NTRH10D4703CTRF |