Part Details for AR05DPC2X5112 by Token Electronics Industry Co Ltd
Overview of AR05DPC2X5112 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC2X5112
AR05DPC2X5112 CAD Models
AR05DPC2X5112 Part Data Attributes
|
AR05DPC2X5112
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC2X5112
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DPC2X5112
This table gives cross-reference parts and alternative options found for AR05DPC2X5112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC2X5112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DKC51K1 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X5112 vs RNCS0805DKC51K1 |
RNCS0805DTC51K1 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X5112 vs RNCS0805DTC51K1 |
TC0550D5112ECE | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2X5112 vs TC0550D5112ECE |
PRC0805TTC50X51.1K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DPC2X5112 vs PRC0805TTC50X51.1K+-0.5% |
NTR10D5112DTR1KF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05DPC2X5112 vs NTR10D5112DTR1KF |
TC0550D5112T5E | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2X5112 vs TC0550D5112T5E |
RN73G2ATD5112D | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC2X5112 vs RN73G2ATD5112D |
NTR10D5112DTRF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC2X5112 vs NTR10D5112DTRF |
NTRA10D5112DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC2X5112 vs NTRA10D5112DTR1KQYF |
CPF0805D51K1C | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05DPC2X5112 vs CPF0805D51K1C |