Part Details for AR05DPC2X4221N by Token Electronics Industry Co Ltd
Overview of AR05DPC2X4221N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC2X4221N
AR05DPC2X4221N CAD Models
AR05DPC2X4221N Part Data Attributes
|
AR05DPC2X4221N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC2X4221N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DPC2X4221N
This table gives cross-reference parts and alternative options found for AR05DPC2X4221N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC2X4221N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-4221DT | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DPC2X4221N vs TFCR0805-8W-C-4221DT |
RNCS0805DKC4K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X4221N vs RNCS0805DKC4K22 |
AS73G2AB4221D | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DPC2X4221N vs AS73G2AB4221D |
TC0550D4221TCE | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2X4221N vs TC0550D4221TCE |
AR05DBD4221N | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05DPC2X4221N vs AR05DBD4221N |
PRC0805TTC50X4.22K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DPC2X4221N vs PRC0805TTC50X4.22K+-0.5% |
TC0550D4221T5E | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2X4221N vs TC0550D4221T5E |
RNCS0805DTC4K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X4221N vs RNCS0805DTC4K22 |
RN73G2A4221D | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC2X4221N vs RN73G2A4221D |
RN73G2ATD4221D | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC2X4221N vs RN73G2ATD4221D |