Part Details for AR05DPC2X10R2 by Token Electronics Industry Co Ltd
Overview of AR05DPC2X10R2 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC2X10R2
AR05DPC2X10R2 CAD Models
AR05DPC2X10R2 Part Data Attributes
|
AR05DPC2X10R2
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC2X10R2
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DPC2X10R2
This table gives cross-reference parts and alternative options found for AR05DPC2X10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC2X10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805D10R2C1 | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC2X10R2 vs CPF0805D10R2C1 |
AR05DBD10R2 | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DPC2X10R2 vs AR05DBD10R2 |
RNCS0805DTC10R2 | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X10R2 vs RNCS0805DTC10R2 |
TFCR0805-10W-C-10R2DT | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DPC2X10R2 vs TFCR0805-10W-C-10R2DT |
RN73G2AB10R2D | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DPC2X10R2 vs RN73G2AB10R2D |
CAR080510.2OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05DPC2X10R2 vs CAR080510.2OHMS0.5%50PPM |
RNCS0805DKC10R2 | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DPC2X10R2 vs RNCS0805DKC10R2 |
TC0550D102JT5E | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2X10R2 vs TC0550D102JT5E |
RN73G2A10R2D | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DPC2X10R2 vs RN73G2A10R2D |
NTRA10D10R2DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC2X10R2 vs NTRA10D10R2DTR1KQYF |