Part Details for AR05DBD5R49 by Viking Tech Corp
Overview of AR05DBD5R49 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBD5R49
AR05DBD5R49 CAD Models
AR05DBD5R49 Part Data Attributes
|
AR05DBD5R49
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBD5R49
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBD5R49
This table gives cross-reference parts and alternative options found for AR05DBD5R49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBD5R49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTRC2X5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD5R49 vs AR05DTRC2X5R49N |
CAR08055.49OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05DBD5R49 vs CAR08055.49OHMS0.5%50PPM |
TFCR0805-10W-C-5R49DT | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBD5R49 vs TFCR0805-10W-C-5R49DT |
AR05DTD5R49 | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DBD5R49 vs AR05DTD5R49 |
RN73G2ATD5R49D | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBD5R49 vs RN73G2ATD5R49D |
CPF0805D5R49C | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05DBD5R49 vs CPF0805D5R49C |
AR05DBD5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05DBD5R49 vs AR05DBD5R49N |
TFCR0805-8W-C-5R49DT | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBD5R49 vs TFCR0805-8W-C-5R49DT |
AR05DPC2X5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD5R49 vs AR05DPC2X5R49N |
NTR10D5R49DTRF | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBD5R49 vs NTR10D5R49DTRF |