Part Details for AR05DBD2261 by Viking Tech Corp
Overview of AR05DBD2261 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBD2261
AR05DBD2261 CAD Models
AR05DBD2261 Part Data Attributes
|
AR05DBD2261
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBD2261
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBD2261
This table gives cross-reference parts and alternative options found for AR05DBD2261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBD2261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550D2261T5E | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBD2261 vs TC0550D2261T5E |
NTR10D2261DTRF | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBD2261 vs NTR10D2261DTRF |
CAR08052.26KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05DBD2261 vs CAR08052.26KOHMS0.5%50PPM |
TFCR0805-10W-C-2261DT | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBD2261 vs TFCR0805-10W-C-2261DT |
RN73G2ATD2261D | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBD2261 vs RN73G2ATD2261D |
RN73G2AB2261D | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DBD2261 vs RN73G2AB2261D |
AR05DTRC2X2261N | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD2261 vs AR05DTRC2X2261N |
PRC0805TC50X2.26K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DBD2261 vs PRC0805TC50X2.26K+-0.5% |
RNCS0805DKC2K26 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBD2261 vs RNCS0805DKC2K26 |
NTR10D2261DTR1KF | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05DBD2261 vs NTR10D2261DTR1KF |