Part Details for AR05DBD1150 by Viking Tech Corp
Overview of AR05DBD1150 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBD1150
AR05DBD1150 CAD Models
AR05DBD1150 Part Data Attributes
|
AR05DBD1150
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBD1150
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBD1150
This table gives cross-reference parts and alternative options found for AR05DBD1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBD1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DKC115R | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBD1150 vs RNCS0805DKC115R |
NTR10D1150DTRF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBD1150 vs NTR10D1150DTRF |
TFCR0805-10W-C-1150DT | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBD1150 vs TFCR0805-10W-C-1150DT |
AR05DTRC2X1150 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD1150 vs AR05DTRC2X1150 |
RN73G2A1150D | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBD1150 vs RN73G2A1150D |
RNCS0805DTC115R | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBD1150 vs RNCS0805DTC115R |
NTRA10D1150DTRQYF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBD1150 vs NTRA10D1150DTRQYF |
RN73G2AB1150D | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DBD1150 vs RN73G2AB1150D |
TC0550D1150E5E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBD1150 vs TC0550D1150E5E |
TC0550D1150ECE | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBD1150 vs TC0550D1150ECE |