Part Details for AR05DBCV5360N by Viking Tech Corp
Overview of AR05DBCV5360N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBCV5360N
AR05DBCV5360N CAD Models
AR05DBCV5360N Part Data Attributes
|
AR05DBCV5360N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBCV5360N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DBCV5360N
This table gives cross-reference parts and alternative options found for AR05DBCV5360N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBCV5360N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A536RDTDG | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCV5360N vs RP73PF2A536RDTDG |
AR05DBCV5360 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DBCV5360N vs AR05DBCV5360 |
HPTF0805-TE-5360DT | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05DBCV5360N vs HPTF0805-TE-5360DT |
RNCH0805DKE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBCV5360N vs RNCH0805DKE536R |
RP73PF2A536RDTG | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCV5360N vs RP73PF2A536RDTG |
RTW25D0805D5360-RG70 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DBCV5360N vs RTW25D0805D5360-RG70 |
RNCH0805DTE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBCV5360N vs RNCH0805DTE536R |
NTRH11D5360CTRF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05DBCV5360N vs NTRH11D5360CTRF |
RNCF0805DTE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBCV5360N vs RNCF0805DTE536R |
RNCF0805DKE536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBCV5360N vs RNCF0805DKE536R |