Part Details for AR05DBC4320N by Viking Tech Corp
Overview of AR05DBC4320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBC4320N
AR05DBC4320N CAD Models
AR05DBC4320N Part Data Attributes
|
AR05DBC4320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBC4320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBC4320N
This table gives cross-reference parts and alternative options found for AR05DBC4320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBC4320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F2AT4320D | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DBC4320N vs AS73F2AT4320D |
AR05DTRC3X4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC4320N vs AR05DTRC3X4320N |
NTRC10D4320CTRF | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05DBC4320N vs NTRC10D4320CTRF |
AR05DPC3X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC4320N vs AR05DPC3X4320 |
NTR10D4320CTRF | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBC4320N vs NTR10D4320CTRF |
CPF0805D432RE | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 432ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05DBC4320N vs CPF0805D432RE |
CPF0805D432RE1 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBC4320N vs CPF0805D432RE1 |
AS73F2AB4320D | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DBC4320N vs AS73F2AB4320D |
TC0525D4320TCE | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBC4320N vs TC0525D4320TCE |
TFCR0805-8W-E-4320DT | Fixed Resistor, Thin Film, 0.125W, 432ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBC4320N vs TFCR0805-8W-E-4320DT |