Part Details for AR05DBC2940N by Viking Tech Corp
Overview of AR05DBC2940N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBC2940N
AR05DBC2940N CAD Models
AR05DBC2940N Part Data Attributes
|
AR05DBC2940N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBC2940N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBC2940N
This table gives cross-reference parts and alternative options found for AR05DBC2940N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBC2940N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB2940D | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DBC2940N vs RN73F2AB2940D |
TC0525D2940T5E | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBC2940N vs TC0525D2940T5E |
NTR10D2940CTRF | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBC2940N vs NTR10D2940CTRF |
AR05DPC3X2940 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC2940N vs AR05DPC3X2940 |
AR05DPC3X2940N | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC2940N vs AR05DPC3X2940N |
PRC0805TTC25X294R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DBC2940N vs PRC0805TTC25X294R+-0.5% |
RNCS0805DKE294R | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBC2940N vs RNCS0805DKE294R |
AR05DTRC3X2940N | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC2940N vs AR05DTRC3X2940N |
TC0525D2940T4E | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBC2940N vs TC0525D2940T4E |
AR05DTC2940 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DBC2940N vs AR05DTC2940 |