Part Details for AR05DBC1334N by Viking Tech Corp
Overview of AR05DBC1334N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBC1334N
AR05DBC1334N CAD Models
AR05DBC1334N Part Data Attributes
|
AR05DBC1334N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBC1334N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBC1334N
This table gives cross-reference parts and alternative options found for AR05DBC1334N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBC1334N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC3X1334 | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC1334N vs AR05DPC3X1334 |
AR05DTRC3X1334 | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC1334N vs AR05DTRC3X1334 |
AR05DTRC3X1334N | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC1334N vs AR05DTRC3X1334N |
AR05DTC1334N | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05DBC1334N vs AR05DTC1334N |
RNCF0805DKE1M33 | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DBC1334N vs RNCF0805DKE1M33 |
CPF0805D1M33E | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05DBC1334N vs CPF0805D1M33E |
TFCR0805-10W-E-1334DT | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBC1334N vs TFCR0805-10W-E-1334DT |
AR08051M33+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DBC1334N vs AR08051M33+-0.5%TCR25 |
RN73F2ATD1334D | Fixed Resistor, Thin Film, 0.1W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBC1334N vs RN73F2ATD1334D |
CRT0805-DY-1334ELF | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05DBC1334N vs CRT0805-DY-1334ELF |