Part Details for AR05CTRC3X4R99 by Token Electronics Industry Co Ltd
Overview of AR05CTRC3X4R99 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC3X4R99
AR05CTRC3X4R99 CAD Models
AR05CTRC3X4R99 Part Data Attributes
|
AR05CTRC3X4R99
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC3X4R99
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC3X4R99
This table gives cross-reference parts and alternative options found for AR05CTRC3X4R99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC3X4R99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTC4R99 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTRC3X4R99 vs AR05CTC4R99 |
AR05CBC4R99 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTRC3X4R99 vs AR05CBC4R99 |
NTR10C4R99CTRF | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTRC3X4R99 vs NTR10C4R99CTRF |
RN73F2ATD4R99C | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CTRC3X4R99 vs RN73F2ATD4R99C |
AR05CPC3X4R99 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC3X4R99 vs AR05CPC3X4R99 |
TFCR0805-10W-E-4R99CT | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTRC3X4R99 vs TFCR0805-10W-E-4R99CT |
PRC0805TC25X4.99R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTRC3X4R99 vs PRC0805TC25X4.99R+-0.25% |
TFCR0805-8W-E-4R99CT | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTRC3X4R99 vs TFCR0805-8W-E-4R99CT |