Part Details for AR05CTRC3X2030N by Token Electronics Industry Co Ltd
Overview of AR05CTRC3X2030N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC3X2030N
AR05CTRC3X2030N CAD Models
AR05CTRC3X2030N Part Data Attributes
|
AR05CTRC3X2030N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC3X2030N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 203 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC3X2030N
This table gives cross-reference parts and alternative options found for AR05CTRC3X2030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC3X2030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CTE203R | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTRC3X2030N vs RNCS0805CTE203R |
AR05CPC3X2030 | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC3X2030N vs AR05CPC3X2030 |
NTRA10C2030CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTRC3X2030N vs NTRA10C2030CTR1KQYF |
RNCS0805CKE203R | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTRC3X2030N vs RNCS0805CKE203R |
NTR10C2030CTR1KF | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05CTRC3X2030N vs NTR10C2030CTR1KF |
AR05CPC3X2030N | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC3X2030N vs AR05CPC3X2030N |
NTRA10C2030CTRQYF | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTRC3X2030N vs NTRA10C2030CTRQYF |
AR0805203R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CTRC3X2030N vs AR0805203R+-0.25%TCR25 |
TFCR0805-8W-E-2030CT | Fixed Resistor, Thin Film, 0.125W, 203ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTRC3X2030N vs TFCR0805-8W-E-2030CT |
RN73F2A2030C | Fixed Resistor, Thin Film, 0.1W, 203ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTRC3X2030N vs RN73F2A2030C |