Part Details for AR05CTRC3X1142N by Token Electronics Industry Co Ltd
Overview of AR05CTRC3X1142N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC3X1142N
AR05CTRC3X1142N CAD Models
AR05CTRC3X1142N Part Data Attributes
|
AR05CTRC3X1142N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC3X1142N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC3X1142N
This table gives cross-reference parts and alternative options found for AR05CTRC3X1142N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC3X1142N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73F2AT1142C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CTRC3X1142N vs AS73F2AT1142C |
NTRA10C1142CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC3X1142N vs NTRA10C1142CTR1KQYF |
AR080511K4+-0.25%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | AR05CTRC3X1142N vs AR080511K4+-0.25%TCR25 |
RN73F2A1142C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CTRC3X1142N vs RN73F2A1142C |
NTR10C1142CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC3X1142N vs NTR10C1142CTRF |
RN73F2ATD1142C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC3X1142N vs RN73F2ATD1142C |
AR05CTRC3X1142 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CTRC3X1142N vs AR05CTRC3X1142 |
AR05CPC3X1142 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CTRC3X1142N vs AR05CPC3X1142 |
NTRA10C1142CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC3X1142N vs NTRA10C1142CTRQYF |
RNCS0805CTE11K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC3X1142N vs RNCS0805CTE11K4 |