Part Details for AR05CTRC2X63R4 by Token Electronics Industry Co Ltd
Overview of AR05CTRC2X63R4 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC2X63R4
AR05CTRC2X63R4 CAD Models
AR05CTRC2X63R4 Part Data Attributes
|
AR05CTRC2X63R4
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC2X63R4
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC2X63R4
This table gives cross-reference parts and alternative options found for AR05CTRC2X63R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC2X63R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73G2AB63R4C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTRC2X63R4 vs AS73G2AB63R4C |
AR05CBD63R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC2X63R4 vs AR05CBD63R4 |
AR05CTRC2X63R4N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTRC2X63R4 vs AR05CTRC2X63R4N |
NTR10C63R4DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTRC2X63R4 vs NTR10C63R4DTR1KF |
TC0550C634JECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTRC2X63R4 vs TC0550C634JECE |
RNCS0805CKC63R4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC2X63R4 vs RNCS0805CKC63R4 |
RN73G2A63R4C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTRC2X63R4 vs RN73G2A63R4C |
RNCS0805CTC63R4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC2X63R4 vs RNCS0805CTC63R4 |
AR05CTD63R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTRC2X63R4 vs AR05CTD63R4 |
TFCR0805-10W-C-63R4CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05CTRC2X63R4 vs TFCR0805-10W-C-63R4CT |