Part Details for AR05CTRC2X2551 by Token Electronics Industry Co Ltd
Overview of AR05CTRC2X2551 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC2X2551
AR05CTRC2X2551 CAD Models
AR05CTRC2X2551 Part Data Attributes
|
AR05CTRC2X2551
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC2X2551
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC2X2551
This table gives cross-reference parts and alternative options found for AR05CTRC2X2551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC2X2551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CPC2X2551 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC2X2551 vs AR05CPC2X2551 |
NTR10C2551DTR1KF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CTRC2X2551 vs NTR10C2551DTR1KF |
RN73G2AB2551C | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CTRC2X2551 vs RN73G2AB2551C |
PRC0805TC50X2.55K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTRC2X2551 vs PRC0805TC50X2.55K+-0.25% |
TC0550C2551ECE | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTRC2X2551 vs TC0550C2551ECE |
TC0550C2551TCE | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTRC2X2551 vs TC0550C2551TCE |
AR08052K55+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CTRC2X2551 vs AR08052K55+-0.25%TCR50 |
AR05CTD2551 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTRC2X2551 vs AR05CTD2551 |
RN73G2ATD2551C | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | MERITEK Electronics Corporation | AR05CTRC2X2551 vs RN73G2ATD2551C |
NTR10C2551DTRF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTRC2X2551 vs NTR10C2551DTRF |