Part Details for AR05CTRC2X2520 by Token Electronics Industry Co Ltd
Overview of AR05CTRC2X2520 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTRC2X2520
AR05CTRC2X2520 CAD Models
AR05CTRC2X2520 Part Data Attributes
|
AR05CTRC2X2520
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CTRC2X2520
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTRC2X2520
This table gives cross-reference parts and alternative options found for AR05CTRC2X2520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTRC2X2520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805252OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CTRC2X2520 vs CAR0805252OHMS0.25%50PPM |
TFCR0805-10W-C-2520CT | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTRC2X2520 vs TFCR0805-10W-C-2520CT |
NTR10C2520DTRF | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTRC2X2520 vs NTR10C2520DTRF |
AR05CPC2X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC2X2520 vs AR05CPC2X2520 |
AR05CTRC2X2520N | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTRC2X2520 vs AR05CTRC2X2520N |
RNCS0805CTC252R | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTRC2X2520 vs RNCS0805CTC252R |
RNCS0805CKC252R | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTRC2X2520 vs RNCS0805CKC252R |
AS73G2AT2520C | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTRC2X2520 vs AS73G2AT2520C |
RN73G2AB2520C | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CTRC2X2520 vs RN73G2AB2520C |
AS73G2AB2520C | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTRC2X2520 vs AS73G2AB2520C |