Part Details for AR05CTDW5902N by Viking Tech Corp
Overview of AR05CTDW5902N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTDW5902N
AR05CTDW5902N CAD Models
AR05CTDW5902N Part Data Attributes
|
AR05CTDW5902N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTDW5902N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR05CTDW5902N
This table gives cross-reference parts and alternative options found for AR05CTDW5902N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTDW5902N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10C5902DTRF | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CTDW5902N vs NTRH10C5902DTRF |
CAR080559KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CTDW5902N vs CAR080559KOHMS0.25%50PPMHP |
TP0550C5902RCE | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTDW5902N vs TP0550C5902RCE |
AR05CTDW5902 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTDW5902N vs AR05CTDW5902 |
AR05CPC2W5902 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTDW5902N vs AR05CPC2W5902 |
NTRA10HC5902DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTDW5902N vs NTRA10HC5902DTR1KQYF |
AR05CBDW5902 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTDW5902N vs AR05CBDW5902 |
AR05CTRC2W5902N | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTDW5902N vs AR05CTRC2W5902N |
NTRA10HC5902DTRQYF | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTDW5902N vs NTRA10HC5902DTRQYF |
CRT0805-CZ-5902ELF | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05CTDW5902N vs CRT0805-CZ-5902ELF |