Part Details for AR05CTD7152 by Viking Tech Corp
Overview of AR05CTD7152 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTD7152
AR05CTD7152 CAD Models
AR05CTD7152 Part Data Attributes
|
AR05CTD7152
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTD7152
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTD7152
This table gives cross-reference parts and alternative options found for AR05CTD7152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTD7152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CTC71K5 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTD7152 vs RNCS0805CTC71K5 |
AR05CBD7152N | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05CTD7152 vs AR05CBD7152N |
TC0550C7152T5E | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTD7152 vs TC0550C7152T5E |
AS73G2AT7152C | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTD7152 vs AS73G2AT7152C |
AR05CTD7152N | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05CTD7152 vs AR05CTD7152N |
TFCR0805-8W-C-7152CT | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTD7152 vs TFCR0805-8W-C-7152CT |
TC0550C7152E5E | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTD7152 vs TC0550C7152E5E |
AR080571K5+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CTD7152 vs AR080571K5+-0.25%TCR50 |
NTR10C7152DTR1KF | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CTD7152 vs NTR10C7152DTR1KF |
AR05CPC2X7152 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTD7152 vs AR05CPC2X7152 |