Part Details for AR05CTD5233N by Viking Tech Corp
Overview of AR05CTD5233N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTD5233N
AR05CTD5233N CAD Models
AR05CTD5233N Part Data Attributes
|
AR05CTD5233N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTD5233N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTD5233N
This table gives cross-reference parts and alternative options found for AR05CTD5233N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTD5233N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A5233C | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTD5233N vs RN73G2A5233C |
AR05CPC2X5233 | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTD5233N vs AR05CPC2X5233 |
AR05CTRC2X5233N | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTD5233N vs AR05CTRC2X5233N |
AR0805523K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CTD5233N vs AR0805523K+-0.25%TCR50 |
NTR10C5233DTR1KF | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CTD5233N vs NTR10C5233DTR1KF |
TFCR0805-10W-C-5233CT | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTD5233N vs TFCR0805-10W-C-5233CT |
RN73G2ATD5233C | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CTD5233N vs RN73G2ATD5233C |
RNCS0805CTC523K | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTD5233N vs RNCS0805CTC523K |
TC0550C5233T5E | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTD5233N vs TC0550C5233T5E |
PRC0805TC50X523K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTD5233N vs PRC0805TC50X523K+-0.25% |