Part Details for AR05CTD1154 by Viking Tech Corp
Overview of AR05CTD1154 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTD1154
AR05CTD1154 CAD Models
AR05CTD1154 Part Data Attributes
|
AR05CTD1154
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTD1154
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTD1154
This table gives cross-reference parts and alternative options found for AR05CTD1154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTD1154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G2ATD1154C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTD1154 vs RN73G2ATD1154C |
AR05CTD1154N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTD1154 vs AR05CTD1154N |
PRC0805TTC50X1.15M+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTD1154 vs PRC0805TTC50X1.15M+-0.25% |
RNCF0805CTC1M15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTD1154 vs RNCF0805CTC1M15 |
AR05CTRC2X1154 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTD1154 vs AR05CTRC2X1154 |
TFCR0805-10W-C-1154CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05CTD1154 vs TFCR0805-10W-C-1154CT |
NTR10C1154DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTD1154 vs NTR10C1154DTR1KF |
RNCF0805CKC1M15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTD1154 vs RNCF0805CKC1M15 |
AR05CBD1154 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05CTD1154 vs AR05CBD1154 |
AR05CTRC2X1154N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | AR05CTD1154 vs AR05CTRC2X1154N |