Part Details for AR05CTBW1271 by Viking Tech Corp
Overview of AR05CTBW1271 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTBW1271
AR05CTBW1271 CAD Models
AR05CTBW1271 Part Data Attributes
|
AR05CTBW1271
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTBW1271
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR05CTBW1271
This table gives cross-reference parts and alternative options found for AR05CTBW1271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTBW1271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08051.27KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | AR05CTBW1271 vs CAR08051.27KOHMS0.25%10PPMHP |
AR05CTBW1271N | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05CTBW1271 vs AR05CTBW1271N |
RNCF0805CKT1K27 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTBW1271 vs RNCF0805CKT1K27 |
RNCF0805CTT1K27 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CTBW1271 vs RNCF0805CTT1K27 |
HPTF0805-RN-1271CT | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05CTBW1271 vs HPTF0805-RN-1271CT |
TP0510C1271R5E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTBW1271 vs TP0510C1271R5E |
TP0510C1271T5E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTBW1271 vs TP0510C1271T5E |
CRT0805-CW-1271EAS | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05CTBW1271 vs CRT0805-CW-1271EAS |
AR05CBBW1271 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTBW1271 vs AR05CBBW1271 |