Part Details for AR05CPC3X8253 by Token Electronics Industry Co Ltd
Overview of AR05CPC3X8253 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3X8253
AR05CPC3X8253 CAD Models
AR05CPC3X8253 Part Data Attributes
|
AR05CPC3X8253
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3X8253
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC3X8253
This table gives cross-reference parts and alternative options found for AR05CPC3X8253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3X8253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TTC25X825K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs PRC0805TTC25X825K+-0.25% |
AR05CTRC3X8253 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs AR05CTRC3X8253 |
AR05CPC3X8253N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs AR05CPC3X8253N |
TC0525C8253E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs TC0525C8253E5E |
NTR10C8253CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs NTR10C8253CTR1KF |
TC0525C8253TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs TC0525C8253TCE |
AR05CTC8253N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs AR05CTC8253N |
RN73F2AB8253C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05CPC3X8253 vs RN73F2AB8253C |
TC0525C8253T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs TC0525C8253T4E |
TC0525C8253E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | AR05CPC3X8253 vs TC0525C8253E4E |