Part Details for AR05CPC3X2402 by Token Electronics Industry Co Ltd
Overview of AR05CPC3X2402 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3X2402
AR05CPC3X2402 CAD Models
AR05CPC3X2402 Part Data Attributes
|
AR05CPC3X2402
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3X2402
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC3X2402
This table gives cross-reference parts and alternative options found for AR05CPC3X2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3X2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10C2402CTRQYF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC3X2402 vs NTRA10C2402CTRQYF |
TFCR0805-10W-E-2402CT | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC3X2402 vs TFCR0805-10W-E-2402CT |
NTRC10C2402CTRF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05CPC3X2402 vs NTRC10C2402CTRF |
CAR080524KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05CPC3X2402 vs CAR080524KOHMS0.25%25PPM |
AR05CTRC3X2402N | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X2402 vs AR05CTRC3X2402N |
NTR10C2402CTR1KF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05CPC3X2402 vs NTR10C2402CTR1KF |
PRC0805TTC25X24K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CPC3X2402 vs PRC0805TTC25X24K+-0.25% |
PRC0805TC25X24K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CPC3X2402 vs PRC0805TC25X24K+-0.25% |
AS73F2AT2402C | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC3X2402 vs AS73F2AT2402C |
RNCS0805CTE24K0 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC3X2402 vs RNCS0805CTE24K0 |