Part Details for AR05CPC3X1150N by Token Electronics Industry Co Ltd
Overview of AR05CPC3X1150N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3X1150N
AR05CPC3X1150N CAD Models
AR05CPC3X1150N Part Data Attributes
|
AR05CPC3X1150N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3X1150N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC3X1150N
This table gives cross-reference parts and alternative options found for AR05CPC3X1150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3X1150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805115R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CPC3X1150N vs AR0805115R+-0.25%TCR25 |
TFCR0805-8W-E-1150CT | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC3X1150N vs TFCR0805-8W-E-1150CT |
NTR10C1150CTRF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC3X1150N vs NTR10C1150CTRF |
TC0525C1150TCE | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X1150N vs TC0525C1150TCE |
TC0525C1150E5E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X1150N vs TC0525C1150E5E |
AR05CTC1150N | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05CPC3X1150N vs AR05CTC1150N |
TC0525C1150T5E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X1150N vs TC0525C1150T5E |
TC0525C1150E4E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X1150N vs TC0525C1150E4E |
NTR10C1150CTR1KF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05CPC3X1150N vs NTR10C1150CTR1KF |
AR05CBC1150N | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05CPC3X1150N vs AR05CBC1150N |