Part Details for AR05CPC3X1091 by Token Electronics Industry Co Ltd
Overview of AR05CPC3X1091 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3X1091
AR05CPC3X1091 CAD Models
AR05CPC3X1091 Part Data Attributes
|
AR05CPC3X1091
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3X1091
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC3X1091
This table gives cross-reference parts and alternative options found for AR05CPC3X1091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3X1091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10C1091CTRQYF | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC3X1091 vs NTRA10C1091CTRQYF |
RNCS0805CKE1K09 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC3X1091 vs RNCS0805CKE1K09 |
NTR10C1091CTRF | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC3X1091 vs NTR10C1091CTRF |
RNCS0805CTE1K09 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC3X1091 vs RNCS0805CTE1K09 |
AR05CTRC3X1091 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X1091 vs AR05CTRC3X1091 |
RN73F2AB1091C | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC3X1091 vs RN73F2AB1091C |
TFCR0805-8W-E-1091CT | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC3X1091 vs TFCR0805-8W-E-1091CT |
AR05CPC3X1091N | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X1091 vs AR05CPC3X1091N |
AR08051K09+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CPC3X1091 vs AR08051K09+-0.25%TCR25 |