Part Details for AR05CPC3W7872N by Token Electronics Industry Co Ltd
Overview of AR05CPC3W7872N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3W7872N
AR05CPC3W7872N CAD Models
AR05CPC3W7872N Part Data Attributes
|
AR05CPC3W7872N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3W7872N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR05CPC3W7872N
This table gives cross-reference parts and alternative options found for AR05CPC3W7872N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3W7872N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12D0805C7872-RG70 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05CPC3W7872N vs RTW12D0805C7872-RG70 |
TP0525C7872RCE | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3W7872N vs TP0525C7872RCE |
TP0525C7872R4E | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3W7872N vs TP0525C7872R4E |
CRT0805-CY-7872EAS | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05CPC3W7872N vs CRT0805-CY-7872EAS |
AR05CPC3W7872 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3W7872N vs AR05CPC3W7872 |
AR05CBCW7872N | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05CPC3W7872N vs AR05CBCW7872N |
AR05CTCW7872 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CPC3W7872N vs AR05CTCW7872 |
NTRA10HC7872CTRQYF | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC3W7872N vs NTRA10HC7872CTRQYF |
TP0525C7872T4E | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3W7872N vs TP0525C7872T4E |
AR05CBCW7872 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CPC3W7872N vs AR05CBCW7872 |