Part Details for AR05CPC2X94R2 by Token Electronics Industry Co Ltd
Overview of AR05CPC2X94R2 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X94R2
AR05CPC2X94R2 CAD Models
AR05CPC2X94R2 Part Data Attributes
|
AR05CPC2X94R2
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X94R2
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X94R2
This table gives cross-reference parts and alternative options found for AR05CPC2X94R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X94R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10C94R2DTRQYF | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X94R2 vs NTRA10C94R2DTRQYF |
NTRA10C94R2DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X94R2 vs NTRA10C94R2DTR1KQYF |
NTR10C94R2DTRF | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X94R2 vs NTR10C94R2DTRF |
CAR080594.2OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CPC2X94R2 vs CAR080594.2OHMS0.25%50PPM |
AR05CTRC2X94R2N | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X94R2 vs AR05CTRC2X94R2N |
RN73G2ATD94R2C | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CPC2X94R2 vs RN73G2ATD94R2C |
AS73G2AB94R2C | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X94R2 vs AS73G2AB94R2C |
AR05CPC2X94R2N | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X94R2 vs AR05CPC2X94R2N |
RN73G2A94R2C | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X94R2 vs RN73G2A94R2C |
AR05CTRC2X94R2 | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X94R2 vs AR05CTRC2X94R2 |