Part Details for AR05CPC2X8560N by Token Electronics Industry Co Ltd
Overview of AR05CPC2X8560N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC2X8560N
AR05CPC2X8560N CAD Models
AR05CPC2X8560N Part Data Attributes
|
AR05CPC2X8560N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC2X8560N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 856 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC2X8560N
This table gives cross-reference parts and alternative options found for AR05CPC2X8560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X8560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTRC2X8560N | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X8560N vs AR05CTRC2X8560N |
AS73G2AT8560C | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC2X8560N vs AS73G2AT8560C |
CAR0805856OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05CPC2X8560N vs CAR0805856OHMS0.25%50PPM |
AR05CPC2X8560 | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC2X8560N vs AR05CPC2X8560 |
TFCR0805-8W-C-8560CT | Fixed Resistor, Thin Film, 0.125W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC2X8560N vs TFCR0805-8W-C-8560CT |
NTR10C8560DTR1KF | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CPC2X8560N vs NTR10C8560DTR1KF |
TFCR0805-10W-C-8560CT | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CPC2X8560N vs TFCR0805-10W-C-8560CT |
NTRA10C8560DTRQYF | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X8560N vs NTRA10C8560DTRQYF |
NTRA10C8560DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CPC2X8560N vs NTRA10C8560DTR1KQYF |
RNCS0805CKC856R | Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05CPC2X8560N vs RNCS0805CKC856R |