Datasheets
AR05CPC2X8560N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for AR05CPC2X8560N by Token Electronics Industry Co Ltd

Overview of AR05CPC2X8560N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05CPC2X8560N

AR05CPC2X8560N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05CPC2X8560N Part Data Attributes

AR05CPC2X8560N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05CPC2X8560N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 856 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for AR05CPC2X8560N

This table gives cross-reference parts and alternative options found for AR05CPC2X8560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC2X8560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05CTRC2X8560N Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05CPC2X8560N vs AR05CTRC2X8560N
AS73G2AT8560C Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation AR05CPC2X8560N vs AS73G2AT8560C
CAR0805856OHMS0.25%50PPM Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Riedon AR05CPC2X8560N vs CAR0805856OHMS0.25%50PPM
AR05CPC2X8560 Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05CPC2X8560N vs AR05CPC2X8560
TFCR0805-8W-C-8560CT Fixed Resistor, Thin Film, 0.125W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR05CPC2X8560N vs TFCR0805-8W-C-8560CT
NTR10C8560DTR1KF Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp AR05CPC2X8560N vs NTR10C8560DTR1KF
TFCR0805-10W-C-8560CT Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR05CPC2X8560N vs TFCR0805-10W-C-8560CT
NTRA10C8560DTRQYF Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR05CPC2X8560N vs NTRA10C8560DTRQYF
NTRA10C8560DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR05CPC2X8560N vs NTRA10C8560DTR1KQYF
RNCS0805CKC856R Fixed Resistor, Thin Film, 0.1W, 856ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05CPC2X8560N vs RNCS0805CKC856R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05CPC2X8560N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05CPC2X8560N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05CPC2X8560N would you like to use for your alert(s)?
  • Please alert me when AR05CPC2X8560N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05CPC2X8560N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05CPC2X8560N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05CPC2X8560N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05CPC2X8560N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05CPC2X8560N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: